Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AREV250F-MSN | |
|---|---|
DigiKey Part Number | 2040-AREV250F-MSN-ND |
Manufacturer | |
Manufacturer Product Number | AREV250F-MSN |
Description | 500A DC CONTACTOR, 12-24VDC COIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 900VDC - Max |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 6 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 12 ~ 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 1.8W |
Contact Rating (Current) 500 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEV250-MC | Altran Magnetics, LLC | 20 | 2040-AEV250-MC-ND | $66.78000 | Parametric Equivalent |
| AEV250-ME | Altran Magnetics, LLC | 12 | 2040-AEV250-ME-ND | $55.12000 | Parametric Equivalent |
| AEV250-MN | Altran Magnetics, LLC | 0 | 2040-AEV250-MN-ND | $78.58000 | Parametric Equivalent |
| AEV250-MP | Altran Magnetics, LLC | 261 | 2040-AEV250-MP-ND | $69.60000 | Parametric Equivalent |
| AREV250-M | Altran Magnetics, LLC | 0 | 2040-AREV250-M-ND | $95.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $94.50080 | $2,362.52 |





