Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AREV250F-MAN | |
|---|---|
DigiKey Part Number | 2040-AREV250F-MAN-ND |
Manufacturer | |
Manufacturer Product Number | AREV250F-MAN |
Description | 500A DC CONTACTOR, 12-24VDC COIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 900VDC - Max |
Manufacturer Altran Magnetics, LLC | Features Auxiliary Contacts |
Series | Termination Style Stud, Wire Leads |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Chassis Mount | Must Release Voltage 6 VDC |
Coil Voltage 12 ~ 24VDC | Operate Time 30 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 10 ms |
Contact Rating (Current) 500 A | Coil Power 1.8W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEV250-MAH | Altran Magnetics, LLC | 43 | 2040-AEV250-MAH-ND | $76.32000 | Parametric Equivalent |
| AEV250-MAN | Altran Magnetics, LLC | 596 | 2040-AEV250-MAN-ND | $86.56000 | Parametric Equivalent |
| AEV250-MB | Altran Magnetics, LLC | 80 | 2040-AEV250-MB-ND | $65.72000 | Parametric Equivalent |
| AEV250-MBN | Altran Magnetics, LLC | 0 | 2040-AEV250-MBN-ND | $98.32000 | Parametric Equivalent |
| AEV250-MH | Altran Magnetics, LLC | 0 | 2040-AEV250-MH-ND | $71.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $96.11560 | $2,402.89 |





