
AREV250-G | |
|---|---|
DigiKey Part Number | 2040-AREV250-G-ND |
Manufacturer | |
Manufacturer Product Number | AREV250-G |
Description | DC CONTACTOR 500A 48-72VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48 ~ 72VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 900VDC - Max |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 18 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 48 ~ 72VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 2W |
Contact Rating (Current) 500 A | Coil Resistance 40Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AREV250-GN | Altran Magnetics, LLC | 24 | 2040-AREV250-GN-ND | $95.82000 | Parametric Equivalent |
| AREV250NC-G | Altran Magnetics, LLC | 20 | 2040-AREV250NC-G-ND | $93.55000 | Parametric Equivalent |
| AREV250NC-GAN | Altran Magnetics, LLC | 25 | 2040-AREV250NC-GAN-ND | $97.91000 | Parametric Equivalent |
| AREV250NC-GBN | Altran Magnetics, LLC | 25 | 2040-AREV250NC-GBN-ND | $97.91000 | Parametric Equivalent |
| AREV250NC-GCN | Altran Magnetics, LLC | 25 | 2040-AREV250NC-GCN-ND | $98.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.46000 | $100.46 |

