
AMI-M11O-6-20-B | |
|---|---|
DigiKey Part Number | AMI-M11O-6-20-B-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11O-6-20-B |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (8-32) |
Configuration Single Stage | Inductance 900µH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $11.68750 | $467.50 |

