



AMI-M11A-3-2-B | |
|---|---|
DigiKey Part Number | 4148-AMI-M11A-3-2-B-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11A-3-2-B |
Description | LINE FILTER 250VAC 2A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Inductance 539µH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.52000 | $15.52 |
| 10 | $12.66600 | $126.66 |
| 25 | $11.68240 | $292.06 |
| 56 | $10.88000 | $609.28 |
| 112 | $10.23420 | $1,146.23 |

