Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads
AMI-M11A-3-10-B
AMI-M11A-3-10-B

AMI-M11A-3-10-B

DigiKey Part Number
4148-AMI-M11A-3-10-B-ND
Manufacturer
Manufacturer Product Number
AMI-M11A-3-10-B
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Altran Magnetics, LLC
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Operating Temperature
-10°C ~ 40°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Wire Leads
Configuration
Single Stage
Inductance
495µH
Voltage - Rated AC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$16.33000$16.33
10$13.32600$133.26
35$11.93114$417.59
70$11.22300$785.61
Manufacturers Standard Package