
AMI-M11A-3-1-D | |
|---|---|
DigiKey Part Number | AMI-M11A-3-1-D-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11A-3-1-D |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Inductance 1.86mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | $6.62500 | $1,113.00 |

