
AMI-B11AW3-13-2-B | |
|---|---|
DigiKey Part Number | 4148-AMI-B11AW3-13-2-B-ND |
Manufacturer | |
Manufacturer Product Number | AMI-B11AW3-13-2-B |
Description | LINE FILTER 250VAC 2A TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Single Phase | Termination Style PC Pins |
Configuration Single Stage | Inductance 21.52mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.74000 | $27.74 |
| 24 | $20.95292 | $502.87 |
| 48 | $19.70917 | $946.04 |
| 72 | $19.01569 | $1,369.13 |

