Image for AMI-23A-4-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMI-23A-4-3

DigiKey Part Number
AMI-23A-4-3-ND
Manufacturer
Manufacturer Product Number
AMI-23A-4-3
Description
LINE FILTER 250VAC 4A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 4 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
Altran Magnetics, LLC
Applications
Safety
Series
Approval Agency
CE, cURus
Packaging
Box
Operating Temperature
-25°C ~ 100°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Single Stage
Inductance
14mH
Voltage - Rated AC
250V
Base Product Number
Current
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.