



AMI-23A-20-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-23A-20-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-23A-20-1 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating DC ~ 400Hz |
Series | Applications Safety |
Packaging Box | Approval Agency CE, cURus |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Inductance 4mH |
Voltage - Rated AC 250V | Base Product Number |

