



AMI-21A-60-6A | |
|---|---|
DigiKey Part Number | AMI-21A-60-6A-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21A-60-6A |
Description | LINE FILTER 250VAC 60A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 250V DC ~ 400Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications Safety |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (M4) |
Configuration Single Stage | Inductance 1mH |
Voltage - Rated AC 250V | Base Product Number |
Current 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $42.71222 | $768.82 |

