
AMI-21A-16-3 | |
|---|---|
DigiKey Part Number | AMI-21A-16-3-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21A-16-3 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Single Stage Quick Connect, Wire Leads |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications Safety |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect, Wire Leads |
Configuration Single Stage | Inductance 600µH |
Voltage - Rated AC 250V | Base Product Number |
Current 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $7.91250 | $759.60 |

