
AMI-21A-13-3 | |
|---|---|
DigiKey Part Number | AMI-21A-13-3-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21A-13-3 |
Description | LINE FILTER 250VAC 13A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 13 A 250V DC ~ 400Hz Single Stage |
Datasheet | Datasheet |
Category | Current 13 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating DC ~ 400Hz |
Series | Applications Safety |
Packaging Box | Approval Agency CE, cURus |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Inductance 700µH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | $8.25000 | $1,056.00 |

