
ALEV200-CA | |
|---|---|
DigiKey Part Number | 2040-ALEV200-CA-ND |
Manufacturer | |
Manufacturer Product Number | ALEV200-CA |
Description | RELAY GEN PURPOSE SPST 500A 24V |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 19 VDC |
Part Status Obsolete | Must Release Voltage 1 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 600 mA |
Contact Rating (Current) 500 A | Coil Power 14.4W |
Switching Voltage 900VDC - Max | Coil Resistance 40Ohms |

