
NHI350AM2 S LJ3S | |
|---|---|
DigiKey Part Number | 2832-NHI350AM2SLJ3S-ND |
Manufacturer | |
Manufacturer Product Number | NHI350AM2 S LJ3S |
Description | ETHERNET ICS CONTROLLER IEEE 10/ |
Customer Reference | |
Detailed Description | Ethernet Controller PCIe Interface 256-PBGA (17x17) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | Controller | |
Interface | PCIe | |
Standards | - | |
Voltage - Supply | 0.93V ~ 1.08V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $30.67000 | $613.40 |

