In System Programmable Configuration PROM for FPGAs 512Mb 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPCQL512F24IN

DigiKey Part Number
544-3339-ND
Manufacturer
Manufacturer Product Number
EPCQL512F24IN
Description
IC QUAD-SERIAL LOW VOLTAGE CONFI
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 512Mb 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Memory Size
512Mb
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TBGA
Supplier Device Package
24-FBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.