
EPCQL256F24IN | |
|---|---|
DigiKey Part Number | 544-3338-ND |
Manufacturer | |
Manufacturer Product Number | EPCQL256F24IN |
Description | IC QUAD-SERIAL LOW VOLTAGE CONFI |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 256Mb 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EPCQL256F24IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Memory Size | 256Mb | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TBGA | |
Supplier Device Package | 24-FBGA (6x8) |




