
EP4CGX30BF14I7 | |
|---|---|
DigiKey Part Number | EP4CGX30BF14I7-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX30BF14I7 |
Description | IC FPGA 72 I/O 169FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 1105920 29440 169-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1840 | |
Number of Logic Elements/Cells | 29440 | |
Total RAM Bits | 1105920 | |
Number of I/O | 72 | |
Voltage - Supply | 1.16V ~ 1.24V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 169-FBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | $161.79933 | $19,254.12 |



