Cyclone® IV E Field Programmable Gate Array (FPGA) IC 328 608256 28848 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 328 608256 28848 484-BGA
484-UBGA

EP4CE30F23C8L

DigiKey Part Number
EP4CE30F23C8L-ND
Manufacturer
Manufacturer Product Number
EP4CE30F23C8L
Description
IC FPGA 328 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 328 608256 28848 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1803
Number of Logic Elements/Cells
28848
Total RAM Bits
608256
Number of I/O
328
Voltage - Supply
0.97V ~ 1.03V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
60$85.26100$5,115.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.