EP1C20F400I7N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 23
Unit Price: $309.55000
Datasheet
Cyclone® Field Programmable Gate Array (FPGA) IC 301 294912 20060 400-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1C20F400I7N

DigiKey Part Number
EP1C20F400I7N-ND
Manufacturer
Manufacturer Product Number
EP1C20F400I7N
Description
IC FPGA 301 I/O 400FBGA
Customer Reference
Detailed Description
Cyclone® Field Programmable Gate Array (FPGA) IC 301 294912 20060 400-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP1C20F400I7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2006
Number of Logic Elements/Cells
20060
Total RAM Bits
294912
Number of I/O
301
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
400-FBGA (21x21)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes