LMK212AC6475KG-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 217,865
Unit Price: $0.23000
Datasheet

Upgrade


TDK
In Stock: 1,350
Unit Price: $0.40000
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212AC6475KG-T

DigiKey Part Number
LMK212AC6475KG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK212AC6475KG-T
Description
CAP CER 4.7UF 10V X6S 0805
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
EDA/CAD Models
LMK212AC6475KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04774$143.22
Manufacturers Standard Package