
5SGXMA3H1F35C2G | |
|---|---|
DigiKey Part Number | 544-5SGXMA3H1F35C2G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXMA3H1F35C2G |
Description | IC FPGA 600 I/O 1152FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 600 19456000 340000 1152-BBGA, FCBGA |
Category | Total RAM Bits 19456000 |
Mfr | Number of I/O 600 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 128300 | Supplier Device Package 1152-FBGA (35x35) |
Number of Logic Elements/Cells 340000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $9,346.64500 | $224,319.48 |

