Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TR11-C-X-63-B-0-C-1.0A | |
|---|---|
DigiKey Part Number | TR11-C-X-63-B-0-C-1.0A-ND |
Manufacturer | |
Manufacturer Product Number | TR11-C-X-63-B-0-C-1.0A |
Description | CIRCUIT BREAK TRIP BAND HEX MET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC 50 V DC Push to Reset Panel Mount |
Category | Voltage Rating - AC 240 V |
Manufacturer Altech Corporation | Voltage Rating - DC 50 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, UL1077, VDE |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR11-C-X-63-B-0-A-1.0A | Altech Corporation | 0 | TR11-C-X-63-B-0-A-1.0A-ND | $5.52000 | Parametric Equivalent |
| TR11-C-X-63-B-1-C-1.0A | Altech Corporation | 0 | TR11-C-X-63-B-1-C-1.0A-ND | $5.82000 | Parametric Equivalent |
| TR11-D-X-63-BB-2-N-1.0A | Altech Corporation | 0 | TR11-D-X-63-BB-2-N-1.0A-ND | $5.52000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.52000 | $5.52 |


