Parametric Equivalent

SVF07-3,50-K | |
|---|---|
DigiKey Part Number | SVF07-3,50-K-ND |
Manufacturer | |
Manufacturer Product Number | SVF07-3,50-K |
Description | PLUG PCB 7P 350MM VERT 11A 300V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Altech Corporation | Wire Gauge or Range - AWG 14-30 AWG |
Series | Wire Gauge or Range - mm² 0.25-1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 7 | Features Mating Flange |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.752" (19.10mm) |
Voltage - IEC 160 V | Base Product Number |
Current - UL 11 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH07-3,50-K | Altech Corporation | 0 | SH07-3,50-K-ND | $4.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $4.55000 | $227.50 |

