
MV1322-3,5-V-L | |
|---|---|
DigiKey Part Number | 1920-MV1322-3,5-V-L-ND |
Manufacturer | |
Manufacturer Product Number | MV1322-3,5-V-L |
Description | PCB TERM BLK, 3.50MM, 22 POLE, F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Category | Wire Gauge 16-30 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 22 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 12 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.37000 | $737.00 |

