
HE16HWPR/11 | |
|---|---|
DigiKey Part Number | HE16HWPR/11-ND |
Manufacturer | |
Manufacturer Product Number | HE16HWPR/11 |
Description | EUROSTRIP11P15MM STANDOFF 63A 60 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 11 | |
Number of Wire Entries | 22 | |
Pitch | 0.591" (15.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 63A | |
Voltage Rating | 600V | |
Wire Gauge | 6-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Blue Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -30°C ~ 125°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.51000 | $115.10 |

