6 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector, Screws
HE16HWPR/06
HE16HWPR/06

HE16HWPR/06

DigiKey Part Number
1920-1366-ND
Manufacturer
Manufacturer Product Number
HE16HWPR/06
Description
CONN TERM STRIP 6 POLES 15MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
6
Number of Wire Entries
12
Pitch
0.591" (15.00mm)
Number of Rows
2
Current Rating (Amps)
63A
Voltage Rating
600V
Wire Gauge
6-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Blue Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-30°C ~ 125°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 14,840
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.98000$5.98