Image for HE16HWPR/02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE16HWPR/02

DigiKey Part Number
HE16HWPR/02-ND
Manufacturer
Manufacturer Product Number
HE16HWPR/02
Description
EUROSTRIP 2P15MM STANDOFF 63A 60
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.591" (15.00mm)
Number of Rows
2
Current Rating (Amps)
63A
Voltage Rating
600V
Wire Gauge
6-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,880
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$2.03000$81.20
Manufacturers Standard Package