Parametric Equivalent

CPST1.5/4L-6-60V | |
|---|---|
DigiKey Part Number | 1920-CPST1.5/4L-6-60V-ND |
Manufacturer | |
Manufacturer Product Number | CPST1.5/4L-6-60V |
Description | DIN TERM BLK, PUSH-IN, SENSOR & |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 13.5 A |
Manufacturer Altech Corporation | Voltage - IEC 250V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 150V |
Part Status Active | Wire Gauge or Range - AWG 14-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 4 | Features LED Indicator |
Number of Levels 2 | Color Gray |
Terminal - Width 3.5mm | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Termination Style Push In, Spring | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPST1.5/4L-110-240V | Altech Corporation | 0 | 1920-CPST1.5/4L-110-240V-ND | $7.02000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $7.02000 | $351.00 |

