
AMTAS-S1 | |
|---|---|
DigiKey Part Number | 1920-1410-ND |
Manufacturer | |
Manufacturer Product Number | AMTAS-S1 |
Description | RELAY TIME DELAY 100HR 8A 240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 8A @ 240VAC | |
Voltage - Supply | 12 ~ 265VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.96000 | $70.96 |

