
AEG-1000B | |
|---|---|
DigiKey Part Number | 1920-1698-ND |
Manufacturer | |
Manufacturer Product Number | AEG-1000B |
Description | FAN FILTER GUARD 91MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 91mm Sq Fan Filter Guard Assembly Louvered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 91mm Sq | |
For Use With/Related Products | AFF-10 Fan | |
Features | Louvered | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.19000 | $75.19 |

