Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKRAAKE010

DigiKey Part Number
4809-SKRAAKE010TR-ND - Tape & Reel (TR)
4809-SKRAAKE010CT-ND - Cut Tape (CT)
4809-SKRAAKE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKRAAKE010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SKRAAKE010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
250gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.30mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
3.40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,770
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.36700$3.67
25$0.34240$8.56
100$0.30610$30.61
250$0.28360$70.90
500$0.26764$133.82
1,000$0.25282$252.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23181$695.43
6,000$0.22020$1,321.20
9,000$0.21398$1,925.82
15,000$0.20675$3,101.25
21,000$0.20234$4,249.14
30,000$0.19795$5,938.50
Manufacturers Standard Package