



LNA10 | |
|---|---|
DigiKey Part Number | 2916-LNA10-ND |
Manufacturer | |
Manufacturer Product Number | LNA10 |
Description | PREAMPLIFIER LOW-NOISE SUB-MICRO |
Customer Reference | |
Detailed Description | Oscilloscopes Preamplifier |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AlphaLab, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Preamplifier | |
For Use With/Related Products | Oscilloscopes | |
Specifications | 1Hz ~ 1MHz, 10x, 100x, 1000x Gain, Input Offset Adjustment +/-1mV | |
Weight | 0.66 lb (299.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $400.00000 | $400.00 |
| 5 | $375.00000 | $1,875.00 |
| 10 | $350.00000 | $3,500.00 |



