Image for M9748360 BK001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9748360 BK001

DigiKey Part Number
216-M9748360BK001-ND
Manufacturer
Manufacturer Product Number
M9748360 BK001
Description
MULTI-PAIR 72COND 18AWG
Customer Reference
Detailed Description
72 (36 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Black
Part Status
Obsolete
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 105°C
Number of Conductors
72 (36 Pair Twisted)
Jacket (Insulation) Thickness
0.0730" (1.854mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/0.0152"
Shield Material
Aluminum
Conductor Material
Copper, Bare
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
1.164" (29.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
MULTI-PAIR 72COND 18AWG BLACK
In-Stock: 0
Unit Price: $18.03220
MULTI-PAIR 72COND 18AWG BLACK
In-Stock: 0
Unit Price:
MULTI-PAIR 72COND 18AWG BLK SHLD
In-Stock: 0
Unit Price: $18.66412