Image for M5653 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5653 SL001

DigiKey Part Number
M5653SL001-ND
Manufacturer
Manufacturer Product Number
M5653 SL001
Description
MULTI-PAIR 30COND 24AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 (15 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
30 (15 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.486" (12.34mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2343
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,000$22.44208$22,442.08
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 30COND 24AWG
In-Stock: 0
Unit Price: $7.39502
MULTI-PAIR 30COND 24AWG
In-Stock: 0
Unit Price: $6.84277
MULTI-PAIR 30COND 24AWG 3000'
In-Stock: 0
Unit Price: $8.08128