2 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39057 BK005

DigiKey Part Number
M39057BK005-ND
Manufacturer
Manufacturer Product Number
M39057 BK005
Description
CABLE 2COND 16AWG BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.301" (7.65mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Spool
QuantityUnit PriceExt Price
100$2.61500$261.50
200$2.48675$497.35
300$2.41417$724.25
500$2.32520$1,162.60
700$2.26804$1,587.63
1,000$2.20870$2,208.70
2,500$2.06185$5,154.63
5,000$1.99835$9,991.75
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG BLACK
In-Stock: 0
Unit Price: $1.85761
CABLE 2COND 16AWG BLACK
In-Stock: 0
Unit Price: $1.92629
CABLE 2COND 16AWG BLACK 3000'
In-Stock: 0
Unit Price: $2.41105