Image for M3801 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3801 BK005

DigiKey Part Number
M3801BK005-ND
Manufacturer
Manufacturer Product Number
M3801 BK005
Description
CABLE 3COND 18AWG BLACK 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.287" (7.29mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$124.32000$124.32
2$118.29000$236.58
3$114.88333$344.65
5$110.70600$553.53
7$108.02286$756.16
10$105.23800$1,052.38
25$102.19600$2,554.90
Manufacturers Standard Package
Alternate Length
CABLE 3COND 18AWG BLACK
In-Stock: 0
Unit Price: $0.86478
CABLE 3COND 18AWG BLACK
In-Stock: 0
Unit Price: $0.89594
CABLE 3COND 18AWG BLACK 3000'
In-Stock: 0
Unit Price: $1.11933