
M3204 SL005 | |
|---|---|
DigiKey Part Number | M3204SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3204 SL005 |
Description | CABLE 4COND 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2095 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.08310 | $208.31 |
| 200 | $1.98115 | $396.23 |
| 300 | $1.92350 | $577.05 |
| 500 | $1.85284 | $926.42 |
| 700 | $1.80746 | $1,265.22 |
| 1,000 | $1.76032 | $1,760.32 |
| 2,500 | $1.64369 | $4,109.23 |
| 5,000 | $1.56575 | $7,828.75 |




