RF EMI Shielding Tape - Copper Foil Conductive, Single Sided 2.000" (50.80mm) X 108.000' (32.90m) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST20 NC087

DigiKey Part Number
CST20NC087-ND
Manufacturer
Manufacturer Product Number
CST20 NC087
Description
RF EMI SHIELDING TAPE 108' X 2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape - Copper Foil Conductive, Single Sided 2.000" (50.80mm) X 108.000' (32.90m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
108.000' (32.90m)
Width
2.000" (50.80mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,892.58000$1,892.58
Manufacturers Standard Package