


AT241936 BK001 | |
|---|---|
DigiKey Part Number | AT241936BK001-ND |
Manufacturer | |
Manufacturer Product Number | AT241936 BK001 |
Description | HOOK-UP STRND 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $996.50000 | $996.50 |
| 2 | $946.97500 | $1,893.95 |
| 3 | $918.93333 | $2,756.80 |
| 5 | $884.55000 | $4,422.75 |
| 7 | $862.45571 | $6,037.19 |
| 10 | $839.51400 | $8,395.14 |
| 25 | $821.72480 | $20,543.12 |

