Similar

67250 YL033 | |
|---|---|
DigiKey Part Number | 216-67250YL033-ND |
Manufacturer | |
Manufacturer Product Number | 67250 YL033 |
Description | HOOK-UP STRND 14AWG YLW 328.1' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 140/0.0063" Yellow 600V 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 140/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 328.1' (100.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |




