2 AWG Hook-Up Wire 19/0.0591" Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460219 SL005

DigiKey Part Number
460219SL005-ND
Manufacturer
Manufacturer Product Number
460219 SL005
Description
HOOK-UP STRND 2AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 AWG Hook-Up Wire 19/0.0591" Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0591"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.410" (10.41mm)
Jacket (Insulation) Thickness
0.063" (1.60mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1232/1283
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
100$7.65340$765.34
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 2AWG BLACK 100'
In-Stock: 8
Unit Price: $781.23000
HOOK-UP STRND 2AWG BLUE
In-Stock: 0
Unit Price: $6.32762
HOOK-UP STRND 2AWG BROWN
In-Stock: 0
Unit Price: $5.40190
HOOK-UP STRND 2AWG GREEN
In-Stock: 0
Unit Price: $6.79318
HOOK-UP STRND 2AWG ORANGE 100'
In-Stock: 1
Unit Price: $781.23000