
3580/50 SL005 | |
|---|---|
DigiKey Part Number | 3580/50SL005-ND |
Manufacturer | |
Manufacturer Product Number | 3580/50 SL005 |
Description | CBL RIBN 50COND 0.05 GRAY 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.033" (0.84mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $836.56000 | $836.56 |
| 2 | $758.06500 | $1,516.13 |
| 3 | $715.68667 | $2,147.06 |
| 5 | $665.79800 | $3,328.99 |
| 7 | $634.97429 | $4,444.82 |
| 10 | $603.98400 | $6,039.84 |
| 25 | $531.80600 | $13,295.15 |

