301441 VI309 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 0
Unit Price: $1,363.79000
Datasheet
14 AWG Hook-Up Wire 41/30 Violet 1000V 4000' (1219.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301441 VI309

DigiKey Part Number
301441VI309-ND
Manufacturer
Manufacturer Product Number
301441 VI309
Description
HOOK-UP STRND 14AWG VIOLET 4000'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Violet 1000V 4000' (1219.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
4000' (1219.2m)
Voltage
1000V
Operating Temperature
-55°C ~ 90°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76 Type MWP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 14AWG VIOLET 1000'
In-Stock: 0
Unit Price: