
301441 GR001 | |
|---|---|
DigiKey Part Number | 301441GR001-ND |
Manufacturer | |
Manufacturer Product Number | 301441 GR001 |
Description | HOOK-UP STRND 14AWG GREEN 1000' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Green 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76 Type MWP | |
Base Product Number |

