


2854/1 OR005 | |
|---|---|
DigiKey Part Number | A2854/1A-100-ND |
Manufacturer | |
Manufacturer Product Number | 2854/1 OR005 |
Description | HOOK-UP SOLID 24AWG ORANGE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.04000 | $251.04 |
| 2 | $238.78000 | $477.56 |
| 3 | $231.84000 | $695.52 |
| 5 | $223.33400 | $1,116.67 |
| 7 | $217.87143 | $1,525.10 |
| 10 | $212.20000 | $2,122.00 |
| 25 | $198.16600 | $4,954.15 |
| 50 | $188.04000 | $9,402.00 |
| 100 | $187.16250 | $18,716.25 |


