22 AWG Hook-Up Wire 7/30 Yellow 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 7/30 Yellow 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2845/7 YL001

DigiKey Part Number
2845/7YL001-ND
Manufacturer
Manufacturer Product Number
2845/7 YL001
Description
HOOK-UP STRND 22AWG YELLOW 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Yellow 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$1,371.05000$1,371.05
2$1,302.64000$2,605.28
3$1,263.90000$3,791.70
5$1,216.40000$6,082.00
7$1,185.88429$8,301.19
10$1,154.17900$11,541.79
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG 250V YW 100'
In-Stock: 5
Unit Price: $229.44000