
1851 VI005 | |
|---|---|
DigiKey Part Number | A1851V-100-ND |
Manufacturer | |
Manufacturer Product Number | 1851 VI005 |
Description | HOOK-UP STRND 30AWG VIOLET 100' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |

