30 AWG Hook-Up Wire 7/38 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1851 SL005

DigiKey Part Number
A1851S-100-ND
Manufacturer
Manufacturer Product Number
1851 SL005
Description
HOOK-UP STRND 30AWG SLATE 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 30AWG SLATE 1000'
In-Stock: 0
Unit Price: