Similar

AOZ8806DI-05 | |
|---|---|
DigiKey Part Number | AOZ8806DI-05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8806DI-05 |
Description | TVS DIODE 5VWM 9VC 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 8-DFN (3.3x1.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44392 | $2,219.60 |
| 10,000 | $0.41531 | $4,153.10 |
| 15,000 | $0.40074 | $6,011.10 |
| 25,000 | $0.39375 | $9,843.75 |


